
TE Connectivity 525692 technical specifications.
| Lead Free | Contains Lead |
| Length | 304.8mm |
| Mount | Wire |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Certi-Crimp, PIDG, Plasti-Grip |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 525692 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
