
Spring spade terminal for 14-16 AWG wire, featuring a tin-plated phosphor bronze body and contacts. This non-insulated, free-hanging terminal offers a 4.17mm stud diameter (M4 size) and a 19.2mm length. Designed for snap termination, it is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 52713-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 7.14mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.756inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | SNAP |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52713-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.