
This female spade tongue terminal features a copper body with tin plating, designed for 16-22AWG wire gauges. It offers a straight, free-hanging orientation with a stud size of M4 and a stud diameter of 4.17mm. Constructed from copper with tin plating, this non-insulated terminal has a length of 0.514 inches and a width of 7.52mm. The component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 52730 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.52mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.514inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.84mm |
| Width | 7.52mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52730 to view detailed technical specifications.
No datasheet is available for this part.