Flanged spade tongue terminal for 16-22AWG wire. Features copper body with tin plating, offering a 4.17mm stud diameter (M4 equivalent). This non-insulated, free-hanging terminal has a length of 0.514 inches and a depth of 7.52mm. Packaged on tape and reel, it is RoHS compliant.
TE Connectivity 52730-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.52mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.514inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52730-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.