Copalum series female splice terminal for 8AWG wire, featuring a straight orientation and two wire entries. Constructed from copper with tin plating for both body and contact material. This non-insulated, crimp termination component measures 11.56mm in length and 8.45mm in depth. It is RoHS compliant and lead-free.
TE Connectivity 52745 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.45mm |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 11.56mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Copalum |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52745 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.