Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

52746

Datasheet
SPLICE,COPALUM PARA 6
TE Connectivity

52746

SPLICE,COPALUM PARA 6

  1. Connectors & Interconnects
  2. Terminals & Terminal Blocks
  1. Connectors & Interconnects
  2. Terminals & Terminal Blocks
  3. Terminals

Quick Jump:

Technical Specifications

TE Connectivity 52746 technical specifications.

General

Color
Natural
Contact Material
Copper
Contact Plating
Tin
ELV
Compliant
Gender
Male
Insulation
Non-Insulated
Lead Free
Not Applicable
Length
11.68mm
Material
Copper
Number of Wire Entries
2
Orientation
Straight
Package Quantity
100
Packaging
Box
RoHS Compliant
Yes
Sealable
No (Without)
Series
Copalum
Termination
Crimp
Wire/Cable Gauge
6AWG

Compliance

RoHS
Compliant

Datasheet

TE Connectivity 52746 Datasheet

Download the complete datasheet for TE Connectivity 52746 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com