
TE Connectivity 52747 technical specifications.
| Body Material | Copper |
| Contact Plating | Tin |
| Depth | 12.47mm |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 14.27mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Copalum |
| Termination | Crimp |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52747 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.