TE Connectivity 52751 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Copper |
| Number of Wire Entries | 2 |
| Package Quantity | 50 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Copalum |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52751 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.