
Spring spade terminal, designed for 10-12 AWG wire, features a phosphor bronze body and contact material, both plated with tin. This non-insulated terminal offers a stud diameter of 6.35mm (M6 size) and a termination method of SNAP. With a length of 24.54mm and a depth of 11.1mm, it is suitable for free-hanging mounting. The component is RoHS and ELV compliant, supplied in loose piece packaging with a quantity of 2500.
TE Connectivity 52772-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 11.1mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.25inch |
| Length | 1.017inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | SNAP |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52772-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.