
TE Connectivity 52791 technical specifications.
| Body Material | Copper |
| Color | Black, White |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 7.19mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Package Quantity | 1000 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Copalum |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52791 to view detailed technical specifications.
No datasheet is available for this part.