
28-position, 2-row DIP socket featuring gold-plated copper contacts with a 3A current rating. This straight, through-hole mount component offers a wide operating temperature range of -55°C to 125°C and a 1kV voltage rating. Constructed with UL94 V-0 flammability rating and compliant with ELV and RoHS standards, it ensures reliable IC integration.
TE Connectivity 528-AG10D-ES technical specifications.
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 0.125inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 1.4inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 500 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 528-AG10D-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.