28-position, 2-row IC socket featuring gold-plated copper contacts for reliable mating. This through-hole mount component offers a 3A current rating and operates across a wide temperature range of -55°C to 125°C. With a 2.54mm pitch and 15.24mm row spacing, it is designed for straight orientation and includes mating alignment. The socket is UL94 V-0 flammability rated and contains lead, making it non-RoHS compliant.
TE Connectivity 528-AG11D-ES technical specifications.
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 1.4inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 500, AMP |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 528-AG11D-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.