
TE Connectivity 528-AG11D-ESL-LF technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Orientation | Straight |
| Package Quantity | 17 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 528-AG11D-ESL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.