TE Connectivity 528100-000 technical specifications.
| Color | Red |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | HX-SCE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 528100-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.