Flanged spade tongue terminal, designed for 10-12 AWG wire, features a copper body with tin plating for enhanced conductivity and corrosion resistance. This straight-orientation, free-hanging terminal offers insulated wire support with a vinyl insulation material and a 0.25-inch insulation diameter. Rated for 600V AC, it boasts a 1.017-inch length, 0.042-inch tongue thickness, and 4.82mm stud diameter, supplied in a 2500-piece tape and reel package.
TE Connectivity 52856-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.57mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.017inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.82mm |
| Termination | Crimp |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52856-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.