TE Connectivity 528657-000 technical specifications.
| Color | Blue, Yellow, Clear |
| Insulation | Fully Insulated |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Wire Entries | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SolderGrip |
| Termination | Solder |
| Wire Gauge (Max) | 24000AWG |
| Wire Gauge (Min) | 15000AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 528657-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.