
Spring spade terminal for 22-26 AWG wire, featuring a yellow nylon insulation and tin-plated phosphor bronze body and contact material. This free-hanging terminal offers a 300V AC voltage rating and a 0.651-inch length with a 0.0818-inch insulation diameter. Designed for crimp termination, it includes insulated wire support and a 0.5mm tongue thickness. RoHS compliant and ELV compliant.
TE Connectivity 52921 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.34mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.0818inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.651inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 2.18mm |
| Stud Size | M2 |
| Termination | Crimp |
| Tongue Thickness | 0.5mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.