
Spring spade terminal featuring a phosphor bronze body with tin plating, designed for 22-26 AWG wire. This insulated terminal, with a yellow nylon insulation, offers a voltage rating of 300V AC and a stud diameter of M2.5 (2.84mm). Its construction includes insulated wire support and a free-hanging mount, with a tongue thickness of 0.5mm. Supplied in loose piece packaging, this component is RoHS compliant.
TE Connectivity 52922 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.16mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.25inch |
| Insulation Material | Nylon |
| Length | 0.695inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 2.84mm |
| Stud Size | M2.5 |
| Terminal Material | Bronze |
| Termination | Crimp |
| Tongue Thickness | 0.5mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 2.08mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.