
Female, straight orientation, insulated terminal with yellow nylon insulation. Features bronze body and contact material, both plated with tin. Designed for crimp termination of wire gauges 22-26 AWG, accommodating a wire/cable diameter of 2.08mm. Rated for 300V, with a stud diameter of 0.138 inches (M3.5) and tongue thickness of 0.5mm. Includes insulated wire support and is RoHS compliant.
TE Connectivity 52924 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.082inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.679inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Terminal Material | Bronze |
| Termination | Crimp |
| Tongue Thickness | 0.5mm |
| Voltage Rating | 300V |
| Width | 6.35mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.08mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52924 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
