
PIDG Spring Spade Terminal, female, straight orientation, designed for 22-26AWG wire gauges. Features a phosphor bronze body with tin plating, and a nylon insulation. Rated for 300V AC, this terminal offers insulated wire support and a snap termination. Packaged on tape and reel, it is RoHS compliant.
TE Connectivity 52924-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.082inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.679inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | SNAP |
| Tongue Thickness | 0.5mm |
| Voltage Rating (AC) | 300V |
| Width | 6.35mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 2.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52924-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.