
Spring spade terminal for 22-26 AWG wire, featuring a yellow nylon insulation and tin-plated bronze contact. This free-hanging, straight-orientation terminal offers a 300V AC voltage rating and a 4.17mm stud diameter suitable for M4 studs. Designed for crimp termination, it supports insulated wire and has a maximum wire/cable diameter of 2.08mm. RoHS compliant and supplied in loose piece packaging.
TE Connectivity 52925 technical specifications.
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.082inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.651inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Terminal Material | Bronze |
| Termination | Crimp |
| Tongue Thickness | 0.5mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 2.08mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52925 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.