PIDG Spring Spade Terminal, female, insulated, designed for 22-26 AWG wire. Features a phosphor bronze body with tin plating, offering a 300V AC voltage rating. This terminal has a 4.17mm stud diameter (M4) and a 0.5mm tongue thickness, with a 9.52mm depth and 19.98mm length. Insulated with yellow nylon, it supports insulated wire and is packaged in tape and reel for 5000 units.
TE Connectivity 52925-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 9.52mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.082inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.787inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | SNAP |
| Tongue Thickness | 0.5mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52925-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.