
Red insulated ring terminal for wire gauges 16-22 AWG. Features bronze body with tin plating and tin-plated bronze/copper contacts. Offers insulated wire support with a 0.125-inch insulation diameter and nylon insulation material. Rated for 300V AC, this free-hanging terminal has a 0.799-inch length and 0.84mm tongue thickness, with a 3.18mm stud diameter (M3 size). RoHS compliant.
TE Connectivity 52928 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Length | 0.799inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.18mm |
| Stud Size | M3 |
| Termination | SNAP |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Width | 6.35mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52928 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
