
Spring spade terminal for 16-22AWG wire, featuring a red nylon insulation and phosphor bronze body with tin plating. This straight, free-hanging terminal offers a 300V AC voltage rating and a 0.14-inch insulation diameter. Contact material is copper with tin plating, and it supports insulated wire. Packaged on tape and reel, this component is RoHS and ELV compliant.
TE Connectivity 52929-3 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.799inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.56mm |
| Stud Size | M3.5 |
| Termination | SNAP |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Width | 6.35mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52929-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
