Spring spade terminal for 16-22AWG wire, featuring a red nylon insulation and tin-plated copper contact for 300V AC applications. This free-hanging terminal offers insulated wire support with a 0.14-inch insulation diameter and a 4.82mm stud diameter. Constructed from bronze with tin plating, it measures 23.06mm in length and 0.79mm in tongue thickness. Packaged on tape and reel, this RoHS compliant component is suitable for general use.
TE Connectivity 52931-3 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.908inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.82mm |
| Termination | SNAP |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.14inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52931-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.