
Spring spade terminal for 14-16 AWG wire, featuring a tin-plated phosphor bronze body and contact for reliable conductivity. This straight, insulated terminal offers a 300V AC voltage rating and a 4.699mm inside diameter, with a 0.182-inch insulation diameter. Constructed with a blue nylon insulation, it provides insulated wire support and is RoHS compliant. Offered in loose piece packaging with 1000 units per package.
TE Connectivity 52937-2 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 10.31mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 4.699mm |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.182inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.908inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.82mm |
| Termination | SNAP |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.182inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52937-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.