
Spring spade terminal for 14-16 AWG wire, featuring a blue nylon insulated housing and a tin-plated phosphor bronze body. This free-hanging terminal offers a 300V AC voltage rating and a 4.82mm stud diameter. Designed for snap termination, it includes insulated wire support and is supplied on tape and reel for automated assembly. Compliant with RoHS standards.
TE Connectivity 52937-3 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 10.31mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.182inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.908inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.82mm |
| Termination | SNAP |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.182inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52937-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.