
Female, insulated, straight terminal for wire gauges 10-12 AWG. Features tin-plated bronze and copper contacts, nylon insulation in yellow, and a 300V voltage rating. Designed for crimp termination with a 6.35mm insulation diameter and 3.56mm stud diameter. RoHS compliant and lead-free.
TE Connectivity 52941 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 6.35mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.957inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 3.56mm |
| Stud Size | M3.5 |
| Terminal Material | Bronze |
| Termination | Crimp |
| Thickness | 1.07mm |
| Tongue Thickness | 0.99mm |
| Voltage Rating | 300V |
| Width | 6.35mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.25inch |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52941 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
