
Female, insulated, straight terminal for 12-10 AWG wire. Features bronze body and contact material with tin plating. Nylon insulation in yellow provides a 6.35mm insulation diameter and supports wires. Rated for 300V AC, this component offers a 0.957-inch length and 6.35mm width, with a 3.56mm stud diameter. Packaged on tape and reel for efficient assembly.
TE Connectivity 52941-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 6.35mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.957inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 3.56mm |
| Stud Size | M3.5 |
| Terminal Material | Bronze |
| Termination | Crimp |
| Thickness | 0.78mm |
| Tongue Thickness | 0.99mm |
| Voltage Rating (AC) | 300V |
| Width | 6.35mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.25inch |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52941-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.