
Insulated terminal for wire gauges 12-10 AWG, featuring a straight, free-hanging orientation. Constructed with bronze body and contact material, both plated in tin. Offers insulated wire support with a nylon insulation material and a maximum insulation diameter of 6.35mm. Rated for 300V AC, this terminal is supplied on tape and reel with a package quantity of 2500.
TE Connectivity 52943-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 10.31mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Nylon |
| Length | 1.1inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 4.82mm |
| Terminal Material | Bronze |
| Termination | SNAP |
| Thickness | 0.99mm |
| Tongue Thickness | 0.99mm |
| Voltage Rating (AC) | 300V |
| Width | 10.31mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.25inch |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52943-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.