
Female, straight, insulated, free-hanging terminal with a 12-10 AWG wire gauge range and 300V AC voltage rating. Features a nylon insulation in yellow, with a 6.35mm insulation diameter. Body and contact materials are bronze and copper, both with tin plating. This crimp termination component has a 1/4 inch stud size and a 15.88mm width.
TE Connectivity 52945 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin |
| Depth | 15.87mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 6.35mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.957inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Terminal Material | Bronze |
| Termination | Crimp |
| Thickness | 1.07mm |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 300V |
| Width | 15.88mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.25inch |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52945 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.