
Female, insulated, straight, free-hanging terminal with a 600V voltage rating. Features tin-plated bronze and copper contacts, a tin-plated bronze body, and vinyl insulation. Designed for crimp termination, supporting wire gauges from 16AWG to 22AWG with a maximum wire/cable diameter of 3.56mm. Dimensions include a 0.799-inch length, 5.16mm width, and 5.16mm depth. RoHS compliant.
TE Connectivity 52947 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin |
| Depth | 5.16mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 0.799inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 2.84mm |
| Stud Size | M2.5 |
| Terminal Material | Bronze |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating | 600V |
| Width | 5.16mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52947 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.