Female spring spade terminal, designed for 16-22AWG wire, features a straight, free-hanging orientation. Constructed with phosphor bronze contact material and tin plating, it offers a 600V AC voltage rating. The insulated housing, made of red vinyl, supports insulated wire and has an insulation diameter of 0.14 inches. This component is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 52947-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 0.811inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 2.84mm |
| Stud Size | M2.5 |
| Termination | SNAP |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 600V |
| Width | 5.16mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52947-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.