
Female spade tongue terminal, insulated with vinyl, designed for 16-22 AWG wire. Features brass and bronze contacts with tin plating, offering a 600V AC voltage rating. This free-hanging terminal has a 0.811-inch length and supports insulated wire, with a maximum insulation diameter of 0.14 inches. Packaged on tape and reel for efficient application.
TE Connectivity 52948-1 technical specifications.
| Color | Red |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 0.811inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 3.18mm |
| Stud Size | M3 |
| Termination | SNAP |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52948-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
