
Red insulated spade tongue terminal for 16-22AWG wire. Features brass contact material with tin plating and a vinyl insulation. Designed for free-hanging mounting with a 4.17mm stud diameter (M4) and 0.79mm tongue thickness. Rated for 600V AC, this RoHS compliant component offers insulated wire support.
TE Connectivity 52950 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Vinyl |
| Length | 0.872inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Terminal Material | Brass |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
