
Female spring spade terminal for 16-22AWG wire, featuring a brass contact with tin plating. This insulated terminal, with a red vinyl insulation, offers a 600V AC voltage rating and a straight, free-hanging orientation. Designed for snap termination, it has a stud diameter of 4.17mm (M4) and a tongue thickness of 0.79mm, with a maximum insulation diameter of 0.14 inches. Packaged on tape and reel for efficient assembly.
TE Connectivity 52950-1 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.14inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 0.872inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | SNAP |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Width | 9.53mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52950-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
