Spring spade terminal for 16-22AWG wire, featuring a brass contact material with tin plating. This insulated terminal, with a red vinyl insulation, supports insulated wire and has a maximum insulation diameter of 5.08mm. It offers a 600V AC voltage rating and a 4.17mm stud diameter compatible with M4 studs. The terminal is free-hanging, RoHS compliant, and supplied loose piece.
TE Connectivity 52950-2 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.08mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 0.921inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | SNAP |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52950-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.