Spring spade terminal featuring brass body and contact material, both plated with tin. Designed for wire gauges from 22AWG to 16AWG, this insulated terminal has a vinyl insulation material and supports insulated wire. It offers a voltage rating of 600V AC and a stud diameter of 4.82mm, with a snap termination. The terminal measures 24.61mm in length and 10.31mm in depth, packaged in tape and reel.
TE Connectivity 52951-3 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 10.31mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.2inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 0.969inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.82mm |
| Termination | SNAP |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52951-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
