
Spring spade terminal for 14-16 AWG wire, featuring a brass body with tin plating and a blue vinyl insulated housing. This straight, free-hanging terminal offers a 600V AC voltage rating and a 3.56mm stud diameter. Constructed with bronze and brass contacts, it is RoHS compliant and designed for crimp termination.
TE Connectivity 52955-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 0.86inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 3.56mm |
| Stud Size | M3.5 |
| Terminal Material | Brass |
| Termination | Crimp |
| Thickness | 0.79mm |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52955-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
