Spring spade terminal for 14-16 AWG wire, featuring a brass body with tin plating and a blue vinyl insulation. This free-hanging terminal offers a 600V AC voltage rating and a 4.17mm stud diameter (M4). Designed for snap termination, it includes insulated wire support and measures 23.39mm in length. RoHS compliant and ELV compliant.
TE Connectivity 52956-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.53mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 0.92inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | SNAP |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52956-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.