Spring spade terminal for 14-16 AWG wire, featuring brass construction with tin plating for reliable conductivity. This insulated terminal offers a 6.35mm insulation diameter with vinyl insulation material and supports insulated wire. Rated for 600V AC, it mounts free-hanging and utilizes a SNAP termination method. The terminal has a 4.17mm stud diameter, M4 stud size, and a tongue thickness of 0.79mm. Packaged on tape and reel, this RoHS compliant component is designed for general use.
TE Connectivity 52956-3 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 0.92inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | SNAP |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52956-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.