
Spring spade terminal for 14-16 AWG wire, featuring a brass contact material with tin plating. This insulated terminal, with a vinyl insulation material, supports insulated wire and has a maximum insulation diameter of 6.35mm. It offers a 600V AC voltage rating and a brass construction with tin plating. The terminal is free-hanging and designed for snap termination, with a stud diameter of 4.82mm and a tongue thickness of 0.79mm. It is RoHS compliant and ELV compliant.
TE Connectivity 52957-2 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 0.969inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.82mm |
| Termination | SNAP |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52957-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.