
Spring spade terminal for 10-12 AWG wire, featuring a brass body with tin plating for enhanced conductivity and corrosion resistance. This straight, free-hanging terminal offers insulated wire support with a vinyl insulation material and a 0.2-inch insulation diameter. Rated for 600V AC, it utilizes a SNAP termination method and has a yellow color for easy identification. The terminal is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 52961 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.2inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 0.959inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Shrouded | No (Without) |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | SNAP |
| Thickness | 1.07mm |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 600V |
| Width | 6.35mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52961 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.