
Spring Spade Terminal, designed for 10-12 AWG wire, features brass contact material with tin plating for reliable conductivity. This insulated terminal, constructed from brass and vinyl insulation, offers a 600V AC voltage rating and supports insulated wire. Its free-hanging mount and snap termination facilitate easy installation, with a 0.3-inch insulation diameter and 4.17mm stud diameter. The terminal measures 1.111 inches in length with a 0.042-inch tongue thickness, and is supplied in loose piece packaging.
TE Connectivity 52962-2 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.3inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.111inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | SNAP |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.3inch |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52962-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.