
Spring spade terminal for 10-12 AWG wire, featuring a brass body with tin plating for enhanced conductivity and corrosion resistance. This straight, free-hanging terminal utilizes vinyl insulation in yellow, providing a 600V AC voltage rating. Designed for crimp termination, it offers insulated wire support and a maximum insulation diameter of 0.2 inches. The component is RoHS and ELV compliant, supplied in loose piece packaging.
TE Connectivity 52963 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 10.31mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.2inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.82mm |
| Terminal Material | Brass |
| Termination | Crimp |
| Thickness | 1.02mm |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| Width | 10.31mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52963 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.