
Spring spade terminal for 10-12 AWG wire, featuring brass construction with tin plating for reliable conductivity. This female, insulated terminal offers a 600V AC voltage rating and a 4.82mm stud diameter. Designed for free-hanging mounting, it includes insulated wire support and a vinyl insulation material. Packaged in tape and reel for efficient assembly, this component is RoHS and ELV compliant.
TE Connectivity 52963-1 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.2inch |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.82mm |
| Termination | SNAP |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52963-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.