
Spring spade terminal, designed for 10-12 AWG wire, features brass construction with tin plating for reliable conductivity. This free-hanging, straight orientation terminal offers insulated wire support with a vinyl insulation material and a maximum insulation diameter of 6.35mm. Rated for 600V AC, it utilizes a SNAP termination method and is supplied in tape and reel packaging.
TE Connectivity 52963-3 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.1inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.82mm |
| Termination | SNAP |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52963-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.