Spring spade terminal for 10-12 AWG wire, featuring brass construction with tin plating for both body and contact. This free-hanging, insulated terminal utilizes a vinyl insulation material with a 0.3-inch diameter, providing insulated wire support. Rated for 600V AC, it offers a snap termination and a stud diameter of 4.82mm. The terminal measures 29.44mm in length and 10.31mm in depth, with a tongue thickness of 1.02mm. Packaging is in loose pieces, with a quantity of 500 units per package.
TE Connectivity 52963-4 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 10.31mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.3inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.59inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.82mm |
| Termination | SNAP |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52963-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.