Spring spade terminal for 10-12 AWG wire, featuring brass construction with tin plating for enhanced conductivity and corrosion resistance. This insulated terminal, with a yellow vinyl insulation, offers a 600V AC voltage rating and a 0.3-inch insulation diameter. Designed for free-hanging mounting, it utilizes a snap termination and a 4.82mm stud diameter, with a tongue thickness of 1.02mm. Packaged on tape and reel for efficient assembly, this RoHS compliant component ensures reliable connections.
TE Connectivity 52963-5 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 10.31mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.3inch |
| Insulation Material | Vinyl |
| Length | 1.59inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.82mm |
| Termination | SNAP |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.3inch |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52963-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.