TE Connectivity 530006-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Style | Standard |
| Contact Type | Signal |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 0.09inch |
| Lead Free | Not Applicable |
| Mount | Cable |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Strip |
| RoHS Compliant | No |
| Series | DUO-TYNE |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 530006-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.